+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

006710075

Fuse: fuse; cylindrical; 2A; 250VAC; 250VDC; quick blow; 6.3x32mm

NEW

Manufacturer: ETI POLAM

Manufacturer part number:
006710075
TME Symbol:
006710075

Specification

Manufacturer
ETI POLAM
Type of fuse
fuse
Kind of fuse
cylindrical, miniature
Current rating
2A
Rated voltage
250V AC/250V DC
Fuse characteristics
quick blow
Fuse size
6.3x32mm
Breaking capacity
100A
Quantity in set/package
10pcs.
Gross weight2 g
Certificates
See other products in this category: Fuses 6,3x32mm - Fast ETI POLAM,
*
006710075
0 in TME stock
Net price for quantities from 10 pcs - 0.70 USDGross price for quantities from 10 pcs - 0.70 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.