+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

006710194

Fuse: fuse; cylindrical; 80mA; 250VAC; 250VDC; ultra rapid; 5x20mm

NEW

Manufacturer: ETI POLAM

Manufacturer part number:
006710194
TME Symbol:
006710194

Specification

Manufacturer
ETI POLAM
Type of fuse
fuse
Kind of fuse
cylindrical, miniature
Current rating
80mA
Rated voltage
250V AC/250V DC
Fuse characteristics
ultra rapid
Fuse size
5x20mm
Breaking capacity
1.5kA
Power dissipation
0.26W
Quantity in set/package
10pcs.
Gross weight2 g
Certificates
See other products in this category: Fuses 5x20mm - Fast ETI POLAM,
*
006710194
0 in TME stock
Net price for quantities from 10 pcs - 3.16 USDGross price for quantities from 10 pcs - 3.16 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.