+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

007-0218

Round T-joint; ABS; white; Ø100mm


Manufacturer: DOSPEL S.A.

Manufacturer part number:
007-0218
TME Symbol:
007-0218

Specification

Manufacturer
DOSPEL S.A.
Type of fan accessory
round T - joint
Material
ABS
Colour
white
Dimensions
Ø100mm
Gross weight197.9 g
Certificates
EAN code5901560509437
See other products in this category: Ventilation Systems for Buildings DOSPEL S.A.,
*
007-0218
6 in TME stock
Net price for quantities from 1 pcs - 5.39 USDGross price for quantities from 1 pcs - 5.39 USD
Net price for quantities from 5 pcs - 5.25 USDGross price for quantities from 5 pcs - 5.25 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.