+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

007-0221

Round duct connector; ABS; white; Ø100mm

Manufacturer: DOSPEL S.A.

Manufacturer part number:
007-0221
TME Symbol:
007-0221

Specification

Manufacturer
DOSPEL S.A.
Type of fan accessory
round duct connector
Material
ABS
Colour
white
Dimensions
Ø100mm
Gross weight56.6 g
Certificates
EAN code5901560509659
See other products in this category: Ventilation Systems for Buildings DOSPEL S.A.,
*
007-0221
20 in TME stock
Net price for quantities from 1 pcs - 1.44 USDGross price for quantities from 1 pcs - 1.44 USD
Net price for quantities from 5 pcs - 1.36 USDGross price for quantities from 5 pcs - 1.36 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.