+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

007-0225

Flat horizontal elbow bend; ABS; white; 110x55mm; 90°

Manufacturer: DOSPEL S.A.

Manufacturer part number:
007-0225
TME Symbol:
007-0225

Specification

Manufacturer
DOSPEL S.A.
Type of fan accessory
flat horizontal elbow bend
Material
ABS
Colour
white
Dimensions
110x55mm
Swing angle
90°
Gross weight90.5 g
Certificates
EAN code5901560509253
See other products in this category: Ventilation Systems for Buildings DOSPEL S.A.,
*
007-0225
20 in TME stock
Net price for quantities from 1 pcs - 2.99 USDGross price for quantities from 1 pcs - 2.99 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.