+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

007-0226

Flat horizontal elbow bend; ABS; white; 110x55mm


Manufacturer: DOSPEL S.A.

Manufacturer part number:
007-0226
TME Symbol:
007-0226

Specification

Manufacturer
DOSPEL S.A.
Type of fan accessory
flat horizontal elbow bend
Material
ABS
Colour
white
Dimensions
110x55mm
Gross weight111.42 g
Certificates
EAN code5901560509239
See other products in this category: Ventilation Systems for Buildings DOSPEL S.A.,
*
007-0226
20 in TME stock
Net price for quantities from 1 pcs - 3.22 USDGross price for quantities from 1 pcs - 3.22 USD
Net price for quantities from 5 pcs - 3.08 USDGross price for quantities from 5 pcs - 3.08 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.