+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

007-1244

Access door; polypropylene; white; 200x250mm; DR


Manufacturer: DOSPEL S.A.

Manufacturer part number:
007-1244
TME Symbol:
007-1244

Specification

Manufacturer
DOSPEL S.A.
Type of fan accessory
access door
Material
polypropylene
Colour
white
Dimensions
200x250mm
Manufacturer series
DR
Gross weight177.9 g
Certificates
EAN code5901560508355
See other products in this category: Ventilation Systems for Buildings DOSPEL S.A.,
See other products from this series.:
*
007-1244
18 in TME stock
Net price for quantities from 1 pcs - 5.12 USDGross price for quantities from 1 pcs - 5.12 USD
Net price for quantities from 5 pcs - 4.98 USDGross price for quantities from 5 pcs - 4.98 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.