+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

007-3715

Fan: AC; duct; 230VAC; Ø148mm; 270m3/h; 50dBA; slide; 1400rpm; IPX2


Manufacturer: DOSPEL S.A.

Manufacturer part number:
007-3715
TME Symbol:
007-3715

Specification

Manufacturer
DOSPEL S.A.
Type of fan
AC
Kind of fan
duct
Fan dimensions
Ø148mm
Power consumption
40W
Current rating
0.19A
Fan efficiency
270m3/h
Noise level
50dBA
Kind of Bearing
slide
Rotational rate/speed
1400rpm
Frequency
50Hz
Enclosure material
steel
Insulation class
I
IP rating
IPX2
Operating temperature
max. 42°C
Body dimensions
Ø150x200mm
Colour
silver
Supply voltage
  • 230V AC
Gross weight1.5643 kg
Certificates
EAN code5901560515148
See other products in this category: Ventilation Systems for Buildings DOSPEL S.A.,
*
007-3715
3 in TME stock
Net price for quantities from 1 pcs - 45.14 USDGross price for quantities from 1 pcs - 45.14 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.