+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

007-4200

Fan: AC; axial; 230VAC; Ø99mm; 100m3/h; 40dBA; slide; 2650rpm; IPX4

Manufacturer: DOSPEL S.A.

Manufacturer part number:
007-4200
TME Symbol:
007-4200

Specification

Manufacturer
DOSPEL S.A.
Type of fan
AC
Kind of fan
axial
Fan dimensions
Ø99mm
Power consumption
15W
Current rating
0.12A
Fan efficiency
100m3/h
Noise level
40dBA
Kind of Bearing
slide
Rotational rate/speed
2650rpm
Frequency
50Hz
Enclosure material
ABS
Insulation class
II
IP rating
IPX4
Operating temperature
max. 40°C
Body dimensions
158x158x76mm
Colour
white
Supply voltage
  • 230V AC
Gross weight372.2 g
Certificates
EAN code5901560515940
See other products in this category: Ventilation Systems for Buildings DOSPEL S.A.,
*
007-4200
5 in TME stock
Net price for quantities from 1 pcs - 18.26 USDGross price for quantities from 1 pcs - 18.26 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.