+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

007-4347

Wall plate; ABS; white; Ø125mm; Additional functions: throttle

Manufacturer: DOSPEL S.A.

Manufacturer part number:
007-4347
TME Symbol:
007-4347

Specification

Manufacturer
DOSPEL S.A.
Type of fan accessory
wall plate
Material
ABS
Colour
white
Dimensions
Ø125mm
Additional functions
throttle
Gross weight117.2 g
Certificates
EAN code5901560517944
See other products in this category: Ventilation Systems for Buildings DOSPEL S.A.,
*
007-4347
18 in TME stock
Net price for quantities from 1 pcs - 3.53 USDGross price for quantities from 1 pcs - 3.53 USD
Net price for quantities from 5 pcs - 3.39 USDGross price for quantities from 5 pcs - 3.39 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.