+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

0090.1015

Fuse: fuse; ceramic,automotive; PCB,THT; 15A; 1kVDC; gPV; 10.3x38mm


Manufacturer: SCHURTER

Manufacturer part number:
0090.1015
TME Symbol:
0090.1015

Specification

Manufacturer
SCHURTER
Type of fuse
fuse
Kind of fuse
automotive, ceramic
Mounting
PCB, THT
Current rating
15A
Rated voltage
1kV DC
Fuse characteristics
gPV
Fuse size
10.3x38mm
Manufacturer series
ASO
Breaking capacity
20kA
Contact material
copper alloy
Power dissipation
2282mW
Contact plating
tinned
Operating temperature
-50...125°C
Gross weight8 g
Certificates
See other products in this category: Fuses 10,3x38mm - Fast SCHURTER,
See other products from this series.:
*
0090.1015
0 in TME stock
Net price for quantities from 100 pcs - 8.03 USDGross price for quantities from 100 pcs - 8.03 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.