+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

010012

Crocodile clip; 10A; black,red; copper plated; Insulation: PVC


Manufacturer: MUELLER ELECTRIC

Manufacturer part number:
010012
TME Symbol:
010012-KIT

Specification

Manufacturer
MUELLER ELECTRIC
Type of test accessories
crocodile clip
Current rating
10A
Colour
black, red
Contact plating
copper plated
Insulator material
PVC
Mounting
crimped, screw, soldered
Quantity in set/package
8pcs.
Kit contents
  • crocodile clip x4
  • insulator x4
Gross weight28.6 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Crocodile Clips - Others MUELLER ELECTRIC,
*
010012
16 in TME stock
Net price for quantities from 1 set - 9.00 USDGross price for quantities from 1 set - 9.00 USD
Net price for quantities from 5 set - 7.42 USDGross price for quantities from 5 set - 7.42 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.