+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

013000000001

Automation module: PLC programmable controller; OUT: 5; IN: 9


Manufacturer: INDUSTRIAL SHIELDS

Manufacturer part number:
013000000001
TME Symbol:
013000000001

Specification

Manufacturer
INDUSTRIAL SHIELDS
Type of automation module
PLC programmable controller
Number of outputs
5
Number of inputs
9
Manufacturer series
ESP32 PLC
Kind of input 1
analogue, digital
Operating temperature
-20...60°C
Number of analog inputs
2
Trade name
ESP32 PLC 14, logic controller, logic module, programmable controller, programmable logic controller
Supply voltage
  • 12...24V DC
Gross weight280.4 g
Certificates
See other products in this category: PLC Drivers INDUSTRIAL SHIELDS,
See other products from this series.:
*
013000000001
6 in TME stock
Net price for quantities from 1 pcs - 125.41 USDGross price for quantities from 1 pcs - 125.41 USD
Net price for quantities from 5 pcs - 116.12 USDGross price for quantities from 5 pcs - 116.12 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.