+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

01520001TXN940

Fuse holder; 60A; on cable; 32V; MAXI

Manufacturer: LITTELFUSE

Manufacturer part number:
01520001TXN940
TME Symbol:
01520001TXN940

Specification

Manufacturer
LITTELFUSE
Type of fuse accessories
fuse holder
Maximum current
60A
Mounting
on cable
Rated voltage
32V
Fuse accessories application
automotive fuses
Application - series/manufacturer
MAXI
Gross weight36.12 g
Certificates
See other products in this category: Car Fuseholders LITTELFUSE,
*
01520001TXN940
413 in TME stock
Net price for quantities from 1 pcs - 15.94 USDGross price for quantities from 1 pcs - 15.94 USD
Net price for quantities from 5 pcs - 12.56 USDGross price for quantities from 5 pcs - 12.56 USD
Net price for quantities from 10 pcs - 11.61 USDGross price for quantities from 10 pcs - 11.61 USD
Net price for quantities from 20 pcs - 11.17 USDGross price for quantities from 20 pcs - 11.17 USD
Net price for quantities from 50 pcs - 10.70 USDGross price for quantities from 50 pcs - 10.70 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcsCardboard = 200 pcs