+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

01520003TXN942

Fuse holder; 29mm; 80A; screw; 32V; IP54


Manufacturer: LITTELFUSE

Manufacturer part number:
01520003TXN942
TME Symbol:
01520003TXN942

Specification

Manufacturer
LITTELFUSE
Type of fuse accessories
fuse holder
Fuse size
29mm
Maximum current
80A
Mounting
screw
Rated voltage
32V
IP rating
IP54
Fuse accessories application
automotive fuses
Gross weight50 g
Certificates
See other products in this category: Car Fuseholders LITTELFUSE,
*
01520003TXN942
0 in TME stock
Net price for quantities from 10 pcs - 38.51 USDGross price for quantities from 10 pcs - 38.51 USD
Net price for quantities from 50 pcs - 32.31 USDGross price for quantities from 50 pcs - 32.31 USD
Net price for quantities from 100 pcs - 31.18 USDGross price for quantities from 100 pcs - 31.18 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.