+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

0154.062DR

Fuse: fuse; SMD; 62mA; 125VAC; 125V; 125VDC; quick blow; 154


Manufacturer: LITTELFUSE

Manufacturer part number:
0154.062DR
TME Symbol:
0154.062DR

Specification

Manufacturer
LITTELFUSE
Type of fuse
fuse
Mounting
SMD
Current rating
62mA
Rated voltage
0.125kV/125V AC/125V DC
Fuse characteristics
quick blow
Fuse size
9.73x5.03x3.81mm
Manufacturer series
154
Contact plating
silver plated
Operating temperature
-55...125°C
Gross weight1 g
Certificates
See other products in this category: SMD Fuses with Holder - Fast LITTELFUSE,
See other products from this series.:
*
0154.062DR
0 in TME stock
Net price for quantities from 1 pcs - 5.40 USDGross price for quantities from 1 pcs - 5.40 USD
Net price for quantities from 5 pcs - 4.91 USDGross price for quantities from 5 pcs - 4.91 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.