+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | LITTELFUSE | |
Type of fuse | fuse | |
Mounting | SMD | |
Current rating | 2.5A | |
Rated voltage | 0.125kV/125V AC/125V DC | |
Fuse characteristics | quick blow | |
Fuse size | 9.73x5.03x3.81mm | |
Manufacturer series | 154 | |
Contact plating | silver plated | |
Operating temperature | -55...125°C |