+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | STEGO | |
Type of fan | AC | |
Kind of fan | axial | |
Fan dimensions | 152x152x91mm | |
Power consumption | 15W | |
Current rating | 0.1A | |
Fan efficiency | 20m3/h | |
Noise level | 40dBA | |
Manufacturer series | FF 018 | |
IP rating | IP55 | |
Leads | leads x2 | |
Lead length | 0.1m | |
Operating temperature | -10...70°C | |
Mounting hole dimensions | 125x125mm | |
Quantity in set/package | 1pcs. |