+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

01873.0-30

Fan: AC; axial; 230VAC; 305m3/h; 64dBA; IP54; Cutout: 223x223mm


Manufacturer: STEGO

Manufacturer part number:
01873.0-30
TME Symbol:
01873.0-30

Specification

Manufacturer
STEGO
Type of fan
AC
Kind of fan
axial
Power consumption
64W
Current rating
0.3A
Fan efficiency
305m3/h
Noise level
64dBA
Manufacturer series
FPI 018
IP rating
IP54
Leads
leads x2
Lead length
0.3m
Operating temperature
-40...70°C
Mounting hole dimensions
223x223mm
Related items
11873.0-00
Version
filter fan with filter mat
Air flow direction
inside cabinet
Application
for control cabinets
Mounting
4 built-in ratchet braces for mounting
Wall thickness
1...4mm
Filtring material
synthetic fiber with progressive construction
Supply voltage
  • 230V AC
Gross weight2.5739 kg
Certificates
EAN code4251823454280

WATCH VIDEO

See other products in this category: AC Fans STEGO,
See other products from this series.:
*
01873.0-30
14 in TME stock
Net price for quantities from 1 pcs - 180.62 USDGross price for quantities from 1 pcs - 180.62 USD
Net price for quantities from 3 pcs - 162.10 USDGross price for quantities from 3 pcs - 162.10 USD
Net price for quantities from 10 pcs - 145.89 USDGross price for quantities from 10 pcs - 145.89 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.