+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BE230AS

Solenoid coil; 220÷230VAC; IP67; -40÷80°C; 12W

Manufacturer: DANFOSS

Manufacturer part number:
BE230AS
TME Symbol:
018F6701

Specification

Manufacturer
DANFOSS
Type of pneumatic accessories
solenoid coil
IP rating
IP67
Operating temperature
-40...80°C
Power consumption
12W
Supply voltage
  • 220...230V AC
Gross weight330.31 g
Certificates
EAN code5702428063920
See other products in this category: Industrial Armature DANFOSS,
*
BE230AS
20 in TME stock
Net price for quantities from 1 pcs - 52.26 USDGross price for quantities from 1 pcs - 52.26 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.