+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BB230AS

Coil for solenoid valve; 230VAC; IP00; -40÷80°C; 11W; 13.5mm


Manufacturer: DANFOSS

Manufacturer part number:
BB230AS
TME Symbol:
018F7351

Specification

Manufacturer
DANFOSS
Type of pneumatic accessories
coil for solenoid valve
IP rating
IP00
Operating temperature
-40...80°C
Power consumption
11W
Plunger diameter
13.5mm
Supply voltage
  • 230V AC
Gross weight270.6 g
Certificates
EAN code5702428026475
See other products in this category: Industrial Armature DANFOSS,
*
BB230AS
37 in TME stock
Net price for quantities from 1 pcs - 36.68 USDGross price for quantities from 1 pcs - 36.68 USD
Net price for quantities from 5 pcs - 34.46 USDGross price for quantities from 5 pcs - 34.46 USD
Net price for quantities from 10 pcs - 32.00 USDGross price for quantities from 10 pcs - 32.00 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.