+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

0208600000

Fuse: fuse; 16A

NEW

Manufacturer: WEIDMÜLLER

Manufacturer part number:
0208600000
TME Symbol:
0208600000

Specification

Manufacturer
WEIDMÜLLER
Type of fuse
fuse
Current rating
16A
Colour
beige
Gross weight8.7 g
See other products in this category: D Fuses WEIDMÜLLER,
*
0208600000
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 25.
Multiplicity: 1.
Net price for quantities from 25 pcs - 2.08 USDGross price for quantities from 25 pcs - 2.08 USD