+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

02200003MXP

Fuse: fuse; glass; holders; 350mA; 250VAC; time-lag; 4.5x14.5mm; 220


Manufacturer: LITTELFUSE

Manufacturer part number:
02200003MXP
TME Symbol:
02200003MXP

Specification

Manufacturer
LITTELFUSE
Type of fuse
fuse
Kind of fuse
glass
Mounting
holders
Current rating
0.35A
Rated voltage
250V AC
Fuse characteristics
time-lag
Fuse size
4.5x14.5mm
Manufacturer series
220
Breaking capacity
35A
Contact material
copper
Energy I2t
0.49A2s
Resistance
1.31Ω
Kind of package
bulk
Contact plating
tinned
Operating temperature
-55...125°C
Quantity in set/package
1000pcs.
Conform to the norm
CE CSA UL
Gross weight5 g
Certificates
See other products in this category: Fuses 5x15mm - Time-Lag LITTELFUSE,
See other products from this series.:
*
02200003MXP
0 in TME stock
Net price for quantities from 1000 pcs - 0.88 USDGross price for quantities from 1000 pcs - 0.88 USD
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.