+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | LITTELFUSE | |
Type of fuse | fuse | |
Kind of fuse | cylindrical, glass, miniature | |
Current rating | 3.15A | |
Rated voltage | 250V AC | |
Fuse characteristics | medium time-lag | |
Fuse size | 5x20mm | |
Manufacturer series | 234 | |
Breaking capacity | 100A | |
Breaking characteristics | 1In: min 4h, 1.35In: max 1h, 1.35In: min 3s, 2In: min 400ms, 2In: max 2.25s | |
Max voltage drop | 0.1V | |
Contact material | brass | |
Energy I2t | 29.795A2s | |
Fuses application | standard applications | |
Soldering temperature | 260°C / 5 s | |
Kind of package | bag | |
Contact plating | nickel plated | |
Operating temperature | -55...125°C |