+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

0242.050UR

Fuse: fuse; axial; SMD; 50mA; 250V; quick blow; 9.8x3.02x3.02mm; 242


Manufacturer: LITTELFUSE

Manufacturer part number:
0242.050UR
TME Symbol:
0242.050UR

Specification

Manufacturer
LITTELFUSE
Type of fuse
fuse
Kind of fuse
axial, miniature
Mounting
SMD
Current rating
50mA
Rated voltage
0.25kV
Fuse characteristics
quick blow
Fuse size
9.8x3.02x3.02mm
Manufacturer series
242
Breaking capacity
4kA
Breaking characteristics
1.1In: min 4h, 3In: max 10s, 10In: max 2ms
Energy I2t
0.000103A2s
Gross weight0.264 g

WATCH VIDEO

See other products in this category: Axial Fuses - Fast LITTELFUSE,
See other products from this series.:
*
0242.050UR
519 in TME stock
Net price for quantities from 1 pcs - 6.17 USDGross price for quantities from 1 pcs - 6.17 USD
Net price for quantities from 5 pcs - 5.78 USDGross price for quantities from 5 pcs - 5.78 USD
Net price for quantities from 10 pcs - 5.51 USDGross price for quantities from 10 pcs - 5.51 USD
Net price for quantities from 50 pcs - 4.69 USDGross price for quantities from 50 pcs - 4.69 USD
Net price for quantities from 100 pcs - 4.27 USDGross price for quantities from 100 pcs - 4.27 USD
Net price for quantities from 200 pcs - 4.12 USDGross price for quantities from 200 pcs - 4.12 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 500 pcs