+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

0242.080UAT1

Fuse: fuse; axial; 80mA; 250V; quick blow; 3x8.4mm; 242


Manufacturer: LITTELFUSE

Manufacturer part number:
0242.080UAT1
TME Symbol:
0242.080UAT1

Specification

Manufacturer
LITTELFUSE
Type of fuse
fuse
Kind of fuse
axial, miniature
Current rating
80mA
Rated voltage
0.25kV
Fuse characteristics
quick blow
Fuse size
3x8.4mm
Manufacturer series
242
Breaking capacity
4kA
Breaking characteristics
1.1In: min 4h, 3In: max 10s, 10In: max 2ms
Energy I2t
0.000214A2s
Pin diameter
0.6mm
Kind of package
Ammo Pack, tape
Leads
for soldering
Gross weight0.463 g
Certificates
See other products in this category: Axial Fuses - Fast LITTELFUSE,
See other products from this series.:
*
0242.080UAT1
0 in TME stock
Net price for quantities from 500 pcs - 2.71 USDGross price for quantities from 500 pcs - 2.71 USD
Net price for quantities from 1000 pcs - 2.25 USDGross price for quantities from 1000 pcs - 2.25 USD
Net price for quantities from 1500 pcs - 1.98 USDGross price for quantities from 1500 pcs - 1.98 USD
Net price for quantities from 2000 pcs - 1.79 USDGross price for quantities from 2000 pcs - 1.79 USD
Net price for quantities from 2500 pcs - 1.77 USDGross price for quantities from 2500 pcs - 1.77 USD
No. of pieces (Multiplicity: 500)
Minimum order quantity: 500.
Multiplicity: 500.