+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

0242.100HAT1

Fuse: fuse; axial; 100mA; 250V; quick blow; 3x8.4mm; Ammo Pack


Manufacturer: LITTELFUSE

Manufacturer part number:
0242.100HAT1
TME Symbol:
0242.100HAT1

Specification

Manufacturer
LITTELFUSE
Type of fuse
fuse
Kind of fuse
axial, miniature
Current rating
0.1A
Rated voltage
0.25kV
Fuse characteristics
quick blow
Fuse size
3x8.4mm
Breaking characteristics
1.1In: min 4h, 3In: max 10s, 10In: max 2ms
Pin diameter
0.6mm
Kind of package
Ammo Pack
Leads
for soldering
Quantity in set/package
100pcs.
Gross weight0.357 g
Certificates
See other products in this category: Axial Fuses - Fast LITTELFUSE,
*
0242.100HAT1
50 in TME stock
Net price for quantities from 1 pcs - 6.63 USDGross price for quantities from 1 pcs - 6.63 USD
Net price for quantities from 5 pcs - 6.12 USDGross price for quantities from 5 pcs - 6.12 USD
Net price for quantities from 10 pcs - 5.80 USDGross price for quantities from 10 pcs - 5.80 USD
Net price for quantities from 15 pcs - 5.64 USDGross price for quantities from 15 pcs - 5.64 USD
Net price for quantities from 25 pcs - 5.33 USDGross price for quantities from 25 pcs - 5.33 USD
Net price for quantities from 50 pcs - 4.53 USDGross price for quantities from 50 pcs - 4.53 USD
Net price for quantities from 100 pcs - 4.13 USDGross price for quantities from 100 pcs - 4.13 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 100 pcs