+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

0242.100UR

Fuse: fuse; axial; 100mA; 250V; quick blow; 9.8x3.02x3.02mm; 242


Manufacturer: LITTELFUSE

Manufacturer part number:
0242.100UR
TME Symbol:
0242.100UR

Specification

Manufacturer
LITTELFUSE
Type of fuse
fuse
Kind of fuse
axial, miniature
Current rating
0.1A
Rated voltage
0.25kV
Fuse characteristics
quick blow
Fuse size
9.8x3.02x3.02mm
Manufacturer series
242
Breaking capacity
4kA
Gross weight0.295 g
Certificates

WATCH VIDEO

See other products in this category: Axial Fuses - Fast LITTELFUSE,
See other products from this series.:
*
0242.100UR
77 in TME stock
Net price for quantities from 1 pcs - 3.30 USDGross price for quantities from 1 pcs - 3.30 USD
Net price for quantities from 500 pcs - 3.07 USDGross price for quantities from 500 pcs - 3.07 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerReel = 500 pcs