+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

0242.250HAT1

Fuse: fuse; axial; 250mA; 250V; quick blow; 3x8.4mm; Ammo Pack

Manufacturer: LITTELFUSE

Manufacturer part number:
0242.250HAT1
TME Symbol:
0242.250HAT1

Specification

Manufacturer
LITTELFUSE
Type of fuse
fuse
Kind of fuse
axial, miniature
Current rating
0.25A
Rated voltage
0.25kV
Fuse characteristics
quick blow
Fuse size
3x8.4mm
Breaking characteristics
1.1In: min 4h, 3In: max 10s, 10In: max 2ms
Pin diameter
0.6mm
Kind of package
Ammo Pack
Leads
for soldering
Quantity in set/package
100pcs.
Gross weight0.345 g
Certificates
See other products in this category: Axial Fuses - Fast LITTELFUSE
*
0242.250HAT1
Product withdrawn from the offer
Use the specification table below to search for similar products
Packaging method by the manufacturerCardboard = 100 pcs