+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

0251.062HAT1L

Fuse: fuse; axial; 62mA; 125V; ultra rapid; 2.8x7.1mm; Ammo Pack


Manufacturer: LITTELFUSE

Manufacturer part number:
0251.062HAT1L
TME Symbol:
0251.062HAT1L

Specification

Manufacturer
LITTELFUSE
Type of fuse
fuse
Kind of fuse
axial, miniature
Current rating
62mA
Rated voltage
0.125kV
Fuse characteristics
ultra rapid
Fuse size
2.8x7.1mm
Breaking characteristics
1In: min 4h, 2In: max 1s
Pin diameter
0.64mm
Kind of package
Ammo Pack
Leads
for soldering
Quantity in set/package
100pcs.
Gross weight0.24 g
Certificates
See other products in this category: Axial Fuses - Super Fast LITTELFUSE,
*
0251.062HAT1L
72 in TME stock
Net price for quantities from 1 pcs - 5.09 USDGross price for quantities from 1 pcs - 5.09 USD
Net price for quantities from 5 pcs - 4.63 USDGross price for quantities from 5 pcs - 4.63 USD
Net price for quantities from 10 pcs - 4.37 USDGross price for quantities from 10 pcs - 4.37 USD
Net price for quantities from 20 pcs - 4.21 USDGross price for quantities from 20 pcs - 4.21 USD
Net price for quantities from 50 pcs - 4.03 USDGross price for quantities from 50 pcs - 4.03 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 100 pcs