+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | LITTELFUSE | |
Type of fuse | fuse | |
Kind of fuse | axial, miniature | |
Current rating | 2A | |
Rated voltage | 0.125kV | |
Fuse characteristics | ultra rapid | |
Fuse size | 2.8x7.1mm | |
Manufacturer series | PICO II | |
Breaking capacity | 50A | |
Breaking characteristics | 1In: min 4h, 2In: max 1s, 2.75In: max 300ms, 4In: max 30ms, 10In: max 4ms | |
Max voltage drop | 141mV | |
Energy I2t | 0.405A2s | |
Pin diameter | 0.64mm | |
Kind of package | Ammo Pack, tape | |
Leads | for soldering |