+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

0251002.MRT1L

Fuse: fuse; axial; 2A; 125V; ultra rapid; 2.8x7.1mm; PICO II; reel


Manufacturer: LITTELFUSE

Manufacturer part number:
0251002.MRT1L
TME Symbol:
0251002.MRT1L

Specification

Manufacturer
LITTELFUSE
Type of fuse
fuse
Kind of fuse
axial, miniature
Current rating
2A
Rated voltage
0.125kV
Fuse characteristics
ultra rapid
Fuse size
2.8x7.1mm
Manufacturer series
PICO II
Pin diameter
0.64mm
Kind of package
reel
Gross weight0.24 g
Certificates
See other products in this category: Axial Fuses - Super Fast LITTELFUSE,
See other products from this series.:
*
0251002.MRT1L
1989 in TME stock
Net price for quantities from 1 pcs - 0.70 USDGross price for quantities from 1 pcs - 0.70 USD
Net price for quantities from 50 pcs - 0.63 USDGross price for quantities from 50 pcs - 0.63 USD
Net price for quantities from 100 pcs - 0.60 USDGross price for quantities from 100 pcs - 0.60 USD
Net price for quantities from 250 pcs - 0.58 USDGross price for quantities from 250 pcs - 0.58 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 1 000 pcs