+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

0251002.MXL

Fuse: fuse; ceramic,axial; THT; 2A; 125VAC; 125VDC; quick blow


Manufacturer: LITTELFUSE

Manufacturer part number:
0251002.MXL
TME Symbol:
0251002.MXL

Specification

Manufacturer
LITTELFUSE
Type of fuse
fuse
Kind of fuse
axial, ceramic
Mounting
THT
Current rating
2A
Rated voltage
125V AC/125V DC
Fuse characteristics
quick blow
Fuse size
2.8x7.11mm
Manufacturer series
PICO II
Breaking capacity
50A / 125V AC, 300A / 125V DC
Breaking characteristics
1In: min 4h, 2In: max 1s, 2.75In: max 300ms, 4In: max 30ms, 10In: max 4ms
Contact material
copper
Energy I2t
0.405A2s
Soldering temperature
260°C
Colour
green
Resistance
47.3mΩ
Contact plating
tinned
Operating temperature
-55...125°C
Flammability rating
UL94V-0
Leads
axial
Voltage drop
141mV
Quantity in set/package
1000pcs.
Conform to the norm
CCC CSA cURus
Gross weight0.229 g
Certificates
See other products in this category: Axial Fuses - Super Fast LITTELFUSE,
See other products from this series.:
*
0251002.MXL
928 in TME stock
Net price for quantities from 1 pcs - 1.06 USDGross price for quantities from 1 pcs - 1.06 USD
Net price for quantities from 5 pcs - 0.97 USDGross price for quantities from 5 pcs - 0.97 USD
Net price for quantities from 10 pcs - 0.90 USDGross price for quantities from 10 pcs - 0.90 USD
Net price for quantities from 50 pcs - 0.74 USDGross price for quantities from 50 pcs - 0.74 USD
Net price for quantities from 100 pcs - 0.68 USDGross price for quantities from 100 pcs - 0.68 USD
Net price for quantities from 250 pcs - 0.63 USDGross price for quantities from 250 pcs - 0.63 USD
Net price for quantities from 500 pcs - 0.60 USDGross price for quantities from 500 pcs - 0.60 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 1 000 pcs