+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

0251002.VXL

Fuse: fuse; axial; THT; 2A; 125VAC; 125VDC; quick blow; 2.8x7.11mm


Manufacturer: LITTELFUSE

Manufacturer part number:
0251002.VXL
TME Symbol:
0251002.VXL

Specification

Manufacturer
LITTELFUSE
Type of fuse
fuse
Kind of fuse
axial
Mounting
THT
Current rating
2A
Rated voltage
125V AC/125V DC
Fuse characteristics
quick blow
Fuse size
2.8x7.11mm
Manufacturer series
PICO II
Breaking capacity
50A / 125V AC, 300A / 125V DC
Breaking characteristics
1In: min 4h, 2In: max 1s, 2.75In: max 300ms, 4In: max 30ms, 10In: max 4ms
Contact material
copper
Energy I2t
0.405A2s
Soldering temperature
260°C
Colour
green
Resistance
47.3mΩ
Contact plating
tinned
Operating temperature
-55...125°C
Flammability rating
UL94V-0
Leads
axial
Voltage drop
141mV
Conform to the norm
CCC CSA cURus
Gross weight1 g
Certificates
See other products in this category: Axial Fuses - Super Fast LITTELFUSE,
See other products from this series.:
*
0251002.VXL
0 in TME stock
Net price for quantities from 5 pcs - 15.67 USDGross price for quantities from 5 pcs - 15.67 USD
Net price for quantities from 10 pcs - 15.08 USDGross price for quantities from 10 pcs - 15.08 USD
Net price for quantities from 50 pcs - 14.12 USDGross price for quantities from 50 pcs - 14.12 USD
Net price for quantities from 250 pcs - 12.63 USDGross price for quantities from 250 pcs - 12.63 USD
No. of pieces (Multiplicity: 5)
Minimum order quantity: 5.
Multiplicity: 5.