+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

0251004.HAT1L

Fuse: fuse; axial; 4A; 125V; ultra rapid; 2.8x7.1mm; Ammo Pack


Manufacturer: LITTELFUSE

Manufacturer part number:
0251004.HAT1L
TME Symbol:
0251004.HAT1L

Specification

Manufacturer
LITTELFUSE
Type of fuse
fuse
Kind of fuse
axial, miniature
Current rating
4A
Rated voltage
0.125kV
Fuse characteristics
ultra rapid
Fuse size
2.8x7.1mm
Breaking characteristics
1In: min 4h, 2In: max 1s, 2.75In: max 300s, 4In: max 30ms, 10In: max 4ms
Pin diameter
0.64mm
Kind of package
Ammo Pack
Leads
for soldering
Quantity in set/package
100pcs.
Gross weight0.24 g
Certificates
See other products in this category: Axial Fuses - Super Fast LITTELFUSE,
*
0251004.HAT1L
1483 in TME stock
Net price for quantities from 1 pcs - 1.33 USDGross price for quantities from 1 pcs - 1.33 USD
Net price for quantities from 5 pcs - 1.14 USDGross price for quantities from 5 pcs - 1.14 USD
Net price for quantities from 10 pcs - 1.01 USDGross price for quantities from 10 pcs - 1.01 USD
Net price for quantities from 40 pcs - 0.77 USDGross price for quantities from 40 pcs - 0.77 USD
Net price for quantities from 50 pcs - 0.73 USDGross price for quantities from 50 pcs - 0.73 USD
Net price for quantities from 100 pcs - 0.69 USDGross price for quantities from 100 pcs - 0.69 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 100 pcs