+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | LITTELFUSE | |
Type of fuse | fuse | |
Kind of fuse | ceramic | |
Mounting | THT | |
Current rating | 4A | |
Rated voltage | 125V AC/125V DC | |
Fuse characteristics | quick blow | |
Fuse size | 2.8x7.11mm | |
Manufacturer series | PICO II | |
Breaking capacity | 50A / 125V AC, 300A / 125V DC | |
Breaking characteristics | 1In: min 4h, 2In: max 1s, 2.75In: max 300ms, 4In: max 30ms, 10In: max 4ms | |
Contact material | copper | |
Energy I2t | 2.45A2s | |
Soldering temperature | 260°C | |
Colour | green | |
Resistance | 20.4mΩ | |
Kind of package | reel, tape | |
Contact plating | tinned | |
Operating temperature | -55...125°C | |
Flammability rating | UL94V-0 | |
Leads | axial | |
Voltage drop | 114mV | |
Quantity in set/package | 1000pcs. | |
Conform to the norm | CCC CSA cURus |