+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.
Manufacturer | LITTELFUSE | |
Type of fuse | fuse | |
Kind of fuse | axial, miniature | |
Current rating | 15A | |
Rated voltage | 32V | |
Fuse characteristics | ultra rapid | |
Fuse size | 2.8x7.1mm | |
Manufacturer series | PICO II | |
Pin diameter | 0.64mm | |
Kind of package | reel |