+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

02980900TXN

Fuse holder; 68.6mm; 500A; M8 screw; Leads: solder lugs M8; 70V


Manufacturer: LITTELFUSE

Manufacturer part number:
02980900TXN
TME Symbol:
02980900TXN

Specification

Manufacturer
LITTELFUSE
Type of fuse accessories
fuse holder
Fuse size
68.6mm
Maximum current
500A
Mounting
M8 screw
Leads
solder lugs M8
Flammability rating
UL94V-2
Max. voltage
70V
Fuse accessories application
automotive fuses
Gross weight83.5 g
Certificates
See other products in this category: Car Fuseholders LITTELFUSE,
*
02980900TXN
69 in TME stock
Net price for quantities from 1 pcs - 17.36 USDGross price for quantities from 1 pcs - 17.36 USD
Net price for quantities from 5 pcs - 14.95 USDGross price for quantities from 5 pcs - 14.95 USD
Net price for quantities from 10 pcs - 13.88 USDGross price for quantities from 10 pcs - 13.88 USD
Net price for quantities from 20 pcs - 13.24 USDGross price for quantities from 20 pcs - 13.24 USD
Net price for quantities from 60 pcs - 12.63 USDGross price for quantities from 60 pcs - 12.63 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 pcsCardboard = 90 pcs