+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

02981028HXFC-SS

Fuse holder; 500A; M6 screw; Leads: solder lugs M6; UL94V-0; 32V


Manufacturer: LITTELFUSE

Manufacturer part number:
02981028HXFC-SS
TME Symbol:
02981028HXFC-SS

Specification

Manufacturer
LITTELFUSE
Type of fuse accessories
fuse holder
Maximum current
500A
Mounting
M6 screw
Leads
solder lugs M6
Flammability rating
UL94V-0
Rated voltage
32V
Fuse accessories application
automotive fuses
Operating temperature
-40...105°C
Gross weight50 g
Certificates
See other products in this category: Car Fuseholders LITTELFUSE,
*
02981028HXFC-SS
0 in TME stock
Net price for quantities from 100 pcs - 12.53 USDGross price for quantities from 100 pcs - 12.53 USD
Net price for quantities from 200 pcs - 11.59 USDGross price for quantities from 200 pcs - 11.59 USD
Net price for quantities from 300 pcs - 11.24 USDGross price for quantities from 300 pcs - 11.24 USD
Net price for quantities from 500 pcs - 10.93 USDGross price for quantities from 500 pcs - 10.93 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.