+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

02981039ZXT

Fuse holder; 500A; M6 screw; Leads: solder lugs M6; UL94V-2; 70V

Manufacturer: LITTELFUSE

Manufacturer part number:
02981039ZXT
TME Symbol:
02981039ZXT

Specification

Manufacturer
LITTELFUSE
Type of fuse accessories
fuse holder
Maximum current
500A
Mounting
M6 screw
Leads
solder lugs M6
Flammability rating
UL94V-2
Max. voltage
70V
Fuse accessories application
automotive fuses
Gross weight70.1 g
Certificates
See other products in this category: Car Fuseholders LITTELFUSE,
*
02981039ZXT
33 in TME stock
Net price for quantities from 1 pcs - 13.61 USDGross price for quantities from 1 pcs - 13.61 USD
Net price for quantities from 5 pcs - 11.29 USDGross price for quantities from 5 pcs - 11.29 USD
Net price for quantities from 10 pcs - 10.43 USDGross price for quantities from 10 pcs - 10.43 USD
Net price for quantities from 50 pcs - 8.74 USDGross price for quantities from 50 pcs - 8.74 USD
Net price for quantities from 140 pcs - 8.34 USDGross price for quantities from 140 pcs - 8.34 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.