+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

02T-JWPF-VSLE-S

Connector: wire-wire; plug; male; JWPF; 3A; 100V; PIN: 2; IPX7


Manufacturer: JST

Manufacturer part number:
02T-JWPF-VSLE-S
TME Symbol:
02T-JWPF-VSLE-S

Specification

Manufacturer
JST
Type of connector
wire-wire
Connector
plug
Kind of connector
male
Manufacturer series
JWPF
Current rating
3A
Rated voltage
100V
Number of pins
2
IP rating
IPX7
Mechanical mounting
for cable
Cable external diameter
1.4...1.6mm
Contacts pitch
2mm
Connector variant
w/o contacts
Operating temperature
-40...85°C
Gross weight0.87 g
Certificates
See other products in this category: Automotive connectors JST,
See other products from this series.:
*
02T-JWPF-VSLE-S
0 in TME stock
Net price for quantities from 1 pcs - 0.98 USDGross price for quantities from 1 pcs - 0.98 USD
Net price for quantities from 7 pcs - 0.91 USDGross price for quantities from 7 pcs - 0.91 USD
Net price for quantities from 10 pcs - 0.88 USDGross price for quantities from 10 pcs - 0.88 USD
Net price for quantities from 25 pcs - 0.78 USDGross price for quantities from 25 pcs - 0.78 USD
Net price for quantities from 30 pcs - 0.75 USDGross price for quantities from 30 pcs - 0.75 USD
Net price for quantities from 50 pcs - 0.69 USDGross price for quantities from 50 pcs - 0.69 USD
Net price for quantities from 100 pcs - 0.62 USDGross price for quantities from 100 pcs - 0.62 USD
Net price for quantities from 250 pcs - 0.56 USDGross price for quantities from 250 pcs - 0.56 USD
Net price for quantities from 300 pcs - 0.55 USDGross price for quantities from 300 pcs - 0.55 USD
Net price for quantities from 1000 pcs - 0.52 USDGross price for quantities from 1000 pcs - 0.52 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcsBag = 100 pcsBag = 1 000 pcsCardboard = 5 000 pcs