+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: LUMBERG
Alternative designations: 0318 08-1
Manufacturer | LUMBERG | |
Type of connector | M16 | |
Connector | socket | |
Kind of connector | male | |
Number of pins | 8 | |
Current rating | 5A | |
Rated voltage | 60V | |
Electrical mounting | soldering | |
Mechanical mounting | flange (4 holes), for panel mounting | |
Locking system | external thread, threaded joint | |
IP rating | IP67, IP68 | |
Contact plating | gold flash | |
Wire cross-section | 0.75mm2 |