+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

0326002.HXP

Fuse: fuse; ceramic,cylindrical; 2A; 250VAC; time-lag; 6.3x32mm

Manufacturer: LITTELFUSE

Manufacturer part number:
0326002.HXP
TME Symbol:
0326002.HXP

Specification

Manufacturer
LITTELFUSE
Type of fuse
fuse
Kind of fuse
ceramic, cylindrical, miniature
Current rating
2A
Rated voltage
250V AC
Fuse characteristics
time-lag
Fuse size
6.3x32mm
Breaking capacity
100A
Breaking characteristics
1In: min 4h, 1.35In: max 1h, 2In: min 5s, 2In: max 60s
Energy I2t
80A2s
Kind of package
bulk
Gross weight2.15 g
Certificates
See other products in this category: Fuses 6,3x32mm - Time-Lag LITTELFUSE,
*
0326002.HXP
478 in TME stock
Net price for quantities from 1 pcs - 2.03 USDGross price for quantities from 1 pcs - 2.03 USD
Net price for quantities from 5 pcs - 1.87 USDGross price for quantities from 5 pcs - 1.87 USD
Net price for quantities from 10 pcs - 1.73 USDGross price for quantities from 10 pcs - 1.73 USD
Net price for quantities from 40 pcs - 1.41 USDGross price for quantities from 40 pcs - 1.41 USD
Net price for quantities from 50 pcs - 1.36 USDGross price for quantities from 50 pcs - 1.36 USD
Net price for quantities from 100 pcs - 1.20 USDGross price for quantities from 100 pcs - 1.20 USD
Net price for quantities from 200 pcs - 1.04 USDGross price for quantities from 200 pcs - 1.04 USD
Net price for quantities from 300 pcs - 1.00 USDGross price for quantities from 300 pcs - 1.00 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerCardboard = 100 pcs