+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

0326012.HXP

Fuse: fuse; ceramic,cylindrical; 12A; 250VAC; time-lag; 6.3x32mm


Manufacturer: LITTELFUSE

Manufacturer part number:
0326012.HXP
TME Symbol:
0326012.HXP

Specification

Manufacturer
LITTELFUSE
Type of fuse
fuse
Kind of fuse
ceramic, cylindrical, miniature
Current rating
12A
Rated voltage
250V AC
Fuse characteristics
time-lag
Fuse size
6.3x32mm
Breaking capacity
400A
Breaking characteristics
1In: min 4h, 1.35In: max 1h, 2In: min 5s, 2In: max 60s
Energy I2t
129A2s
Kind of package
bulk
Gross weight2.61 g
Certificates
See other products in this category: Fuses 6,3x32mm - Time-Lag LITTELFUSE,
*
0326012.HXP
834 in TME stock
Net price for quantities from 1 pcs - 2.27 USDGross price for quantities from 1 pcs - 2.27 USD
Net price for quantities from 2 pcs - 2.13 USDGross price for quantities from 2 pcs - 2.13 USD
Net price for quantities from 5 pcs - 1.86 USDGross price for quantities from 5 pcs - 1.86 USD
Net price for quantities from 10 pcs - 1.68 USDGross price for quantities from 10 pcs - 1.68 USD
Net price for quantities from 20 pcs - 1.50 USDGross price for quantities from 20 pcs - 1.50 USD
Net price for quantities from 40 pcs - 1.30 USDGross price for quantities from 40 pcs - 1.30 USD
Net price for quantities from 100 pcs - 1.00 USDGross price for quantities from 100 pcs - 1.00 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 100 pcs