+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

0328400000

Fuse: fuse; 10A; 380V

NEW

Manufacturer: WEIDMÜLLER

Manufacturer part number:
0328400000
TME Symbol:
0328400000

Specification

Manufacturer
WEIDMÜLLER
Type of fuse
fuse
Current rating
10A
Rated voltage
380V
Gross weight11 g
See other products in this category: D Fuses WEIDMÜLLER,
*
0328400000
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 10.
Multiplicity: 1.
Net price for quantities from 10 pcs - 1.51 USDGross price for quantities from 10 pcs - 1.51 USD