+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

033-010-465

Connector: wire-board; socket; female; PIN: 10; LAT-CON127; angled

NEW

Manufacturer: PANCON

Manufacturer part number:
033-010-465
TME Symbol:
033-010-465

Specification

Manufacturer
PANCON
Type of connector
wire-board
Connector
socket
Kind of connector
female
Number of pins
10
Manufacturer series
LAT-CON127
Spatial orientation
angled
Current rating
0.8A
Electrical mounting
IDC
Contacts pitch
1.27mm
Connector pinout layout
2x5
Contact plating
gold-plated, nickel plated, silver plated
Wire size
30AWG
Enclosure material
LCP
Flammability rating
UL94V-0
Mechanical durability
500 cycles
Test voltage
500V
Operating temperature
-55...125°C
Gross weight2 g
Certificates
See other products in this category: Board-to-board connectors PANCON,
See other products from this series.:
*
033-010-465
0 in TME stock
Net price for quantities from 1800 pcs - 2.46 USDGross price for quantities from 1800 pcs - 2.46 USD
Net price for quantities from 1890 pcs - 2.30 USDGross price for quantities from 1890 pcs - 2.30 USD
Net price for quantities from 1980 pcs - 2.15 USDGross price for quantities from 1980 pcs - 2.15 USD
Net price for quantities from 2160 pcs - 2.00 USDGross price for quantities from 2160 pcs - 2.00 USD
No. of pieces (Multiplicity: 90)
Minimum order quantity: 1 800.
Multiplicity: 90.