+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | PANCON | |
Type of connector | PCB to PCB | |
Connector | socket | |
Kind of connector | female | |
Number of pins | 100 | |
Manufacturer series | LAT-CON127 | |
Spatial orientation | straight | |
Current rating | 0.8A | |
Electrical mounting | SMT | |
Mechanical mounting | on PCBs | |
Contacts pitch | 1.27mm | |
Connector pinout layout | 2x50 | |
Contact plating | gold-plated, nickel plated, silver plated | |
Height | 9mm | |
Enclosure material | LCP | |
Flammability rating | UL94V-0 | |
Mechanical durability | 500 cycles | |
Test voltage | 500V | |
Operating temperature | -55...125°C |