+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

0402ESDA-MLP7

Arrester: surge arrester; SMD; 0402; Uoper max: 30VDC; 50mF

Manufacturer: EATON ELECTRONICS

Manufacturer part number:
0402ESDA-MLP7
TME Symbol:
0402ESDA-MLP7

Specification

Manufacturer
EATON ELECTRONICS
Type of surge arrester
surge arrester
Mounting
SMD
Case - inch
0402
Case - mm
1005
Max. operating voltage
30V DC
Capacitance
50mF
Operating temperature
-55...125°C
Gross weight0.007 g
Certificates
See other products in this category: SMD surge arrestors EATON ELECTRONICS,
*
0402ESDA-MLP7
1240 in TME stock
Net price for quantities from 1 pcs - 0.31 USDGross price for quantities from 1 pcs - 0.31 USD
Net price for quantities from 10000 pcs - 0.29 USDGross price for quantities from 10000 pcs - 0.29 USD
Net price for quantities from 20000 pcs - 0.28 USDGross price for quantities from 20000 pcs - 0.28 USD
Net price for quantities from 30000 pcs - 0.26 USDGross price for quantities from 30000 pcs - 0.26 USD
Net price for quantities from 40000 pcs - 0.25 USDGross price for quantities from 40000 pcs - 0.25 USD
Net price for quantities from 50000 pcs - 0.23 USDGross price for quantities from 50000 pcs - 0.23 USD
Net price for quantities from 70000 pcs - 0.22 USDGross price for quantities from 70000 pcs - 0.22 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 10 000 pcs