+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

0411-291-1405

Tool: for removal; 16AWG÷14AWG; green; contacts


Manufacturer: DEUTSCH / TE Connectivity

Manufacturer part number:
0411-291-1405
TME Symbol:
0411-291-1405

Specification

Manufacturer
DEUTSCH / TE Connectivity
Type of tool
for removal
Wire size
16AWG...14AWG
Colour
green
Application
contacts
Gross weight2.183 g
See other products in this category: Dedicated Crimping Tools DEUTSCH / TE Connectivity,
*
0411-291-1405
56 in TME stock
Net price for quantities from 1 pcs - 3.04 USDGross price for quantities from 1 pcs - 3.04 USD
Net price for quantities from 5 pcs - 2.74 USDGross price for quantities from 5 pcs - 2.74 USD
Net price for quantities from 20 pcs - 2.43 USDGross price for quantities from 20 pcs - 2.43 USD
Net price for quantities from 105 pcs - 2.13 USDGross price for quantities from 105 pcs - 2.13 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 35 pcs