+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

0411-310-1605

Tool: for removal; 18AWG÷16AWG; light-blue; Type: E-seal; contacts


Manufacturer: DEUTSCH / TE Connectivity

Manufacturer part number:
0411-310-1605
TME Symbol:
0411-310-1605

Specification

Manufacturer
DEUTSCH / TE Connectivity
Type of tool
for removal
Wire size
18AWG...16AWG
Colour
light-blue
Connector variant
E-seal
Application
contacts
Gross weight2.025 g
See other products in this category: Dedicated Crimping Tools DEUTSCH / TE Connectivity,
*
0411-310-1605
232 in TME stock
Net price for quantities from 1 pcs - 3.80 USDGross price for quantities from 1 pcs - 3.80 USD
Net price for quantities from 250 pcs - 3.35 USDGross price for quantities from 250 pcs - 3.35 USD
Net price for quantities from 300 pcs - 3.29 USDGross price for quantities from 300 pcs - 3.29 USD
Net price for quantities from 500 pcs - 3.14 USDGross price for quantities from 500 pcs - 3.14 USD
Net price for quantities from 750 pcs - 2.95 USDGross price for quantities from 750 pcs - 2.95 USD
Net price for quantities from 1000 pcs - 2.81 USDGross price for quantities from 1000 pcs - 2.81 USD
Net price for quantities from 1250 pcs - 2.68 USDGross price for quantities from 1250 pcs - 2.68 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 50 pcs